


MAX15007BATT+ | |
|---|---|
DigiKey Part Number | MAX15007BATT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15007BATT+ |
Description | IC REG LINEAR 5V 50MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15007BATT+ Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tube | PSRR 66dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-TDFN (3x3) |
Voltage Dropout (Max) 0.525V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 10 | €2.31200 | €23.12 |
| 25 | €2.12160 | €53.04 |
| 100 | €1.91280 | €191.28 |
| 300 | €1.79617 | €538.85 |
| 500 | €1.75308 | €876.54 |
| 1.000 | €1.70362 | €1,703.62 |
| 2.500 | €1.65142 | €4,128.55 |
| 5.000 | €1.61996 | €8,099.80 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.68400 |

