
MAX1492CNI+ | |
|---|---|
DigiKey Part Number | MAX1492CNI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1492CNI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-PDIP |
Customer Reference | |
Detailed Description | 28-PDIP |
EDA/CAD Models | MAX1492CNI+ Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Through Hole |
Packaging Tube | Package / Case 28-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 28-PDIP |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |

