
MAX14914PMB# | |
|---|---|
DigiKey Part Number | MAX14914PMB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14914PMB# |
Description | EVAL BOARD FOR MAX14914 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14914 - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part MAX14914 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €59.92000 | €59.92 |
| 10 | €49.68100 | €496.81 |
| 25 | €47.12600 | €1,178.15 |
| 100 | €44.31800 | €4,431.80 |
| Unit Price without VAT: | €59.92000 |
|---|---|
| Unit Price with VAT: | €71.90400 |

