
MAX14803AEWZ+T | |
|---|---|
DigiKey Part Number | MAX14803AEWZ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14803AEWZ+T |
Description | IC SW SPST-NOX16 48OHM 110WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 48Ohm 110-WLP (5.4x5.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14803AEWZ+T Models |
Category | Switch Time (Ton, Toff) (Max) 3.5µs, 3.5µs |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 20MHz |
Packaging Tape & Reel (TR) | Charge Injection 820pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 2µA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -80dB @ 5MHz |
Number of Circuits 16 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 48Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Package / Case 110-WFBGA, WLBGA |
Voltage - Supply, Single (V+) 40V ~ 200V | Supplier Device Package 110-WLP (5.4x5.8) |
Voltage - Supply, Dual (V±) ±160V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €36.97732 | €73,954.64 |
| Unit Price without VAT: | €36.97732 |
|---|---|
| Unit Price with VAT: | €44.37278 |

