
MAX14789EGSA+CJS | |
|---|---|
DigiKey Part Number | MAX14789EGSA+CJS-ND |
Manufacturer | |
Manufacturer Product Number | MAX14789EGSA+CJS |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14789EGSA+CJS Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 25Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |

