
MAX1477XEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX1477XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX1477XEVKIT# |
Description | EVAL BOARD FOR MAX14774 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14774 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14774 |
Packaging Box | Primary Attributes 3V ~ 5.5V Supply |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Analog Switch | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.22000 | €62.22 |
| Unit Price without VAT: | €62.22000 |
|---|---|
| Unit Price with VAT: | €74.66400 |

