
MAX1474AXT+T | |
|---|---|
DigiKey Part Number | MAX1474AXT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1474AXT+T |
Description | IC ELECTRONIC CAPACITOR SC-70-6 |
Customer Reference | |
Detailed Description | Electronically Trimmable Capacitor SC-70-6 |
EDA/CAD Models | MAX1474AXT+T Models |
Category | Applications Keyless Entry, Home Automation, Wireless Audio/Video |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Part Status Obsolete | Supplier Device Package SC-70-6 |
DigiKey Programmable Not Verified | Base Product Number |
Type Electronically Trimmable Capacitor |

