
MAX1471EVKIT-315 | |
|---|---|
DigiKey Part Number | MAX1471EVKIT-315-ND |
Manufacturer | |
Manufacturer Product Number | MAX1471EVKIT-315 |
Description | EVAL KIT FOR MAX1471 315MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1471 ~ 315MHz - Receiver 315MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX1471 ~ 315MHz |
Packaging Box | RF Frequency 315MHz |
Part Status Active | Function Receiver |
Type Receiver, ASK/FSK | Base Product Number |
Frequency 315MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €321.76000 | €321.76 |
| Unit Price without VAT: | €321.76000 |
|---|---|
| Unit Price with VAT: | €386.11200 |

