
MAX14640ETA+T | |
|---|---|
DigiKey Part Number | MAX14640ETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14640ETA+T |
Description | IC INTERFACE SPECIALIZED 8TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB Charger Emulation Interface 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14640ETA+T Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 8-WFDFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 8-TDFN-EP (2x2) |
Part Status Active | Mounting Type Surface Mount |
Applications USB Charger Emulation | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.30494 | €8,262.35 |
| Unit Price without VAT: | €3.30494 |
|---|---|
| Unit Price with VAT: | €3.96593 |

