
MAX14571EUD/V+ | |
|---|---|
DigiKey Part Number | MAX14571EUD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14571EUD/V+ |
Description | ADJUSTABLE OVERVOLTAGE AND OVERC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14571EUD/V+ Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 14-TSSOP-EP |
Technology Internal Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.93000 | €8.93 |
| 10 | €6.97400 | €69.74 |
| 96 | €5.95938 | €572.10 |
| 192 | €5.75703 | €1,105.35 |
| 288 | €5.65573 | €1,628.85 |
| 576 | €5.50714 | €3,172.11 |
| 1.056 | €5.39893 | €5,701.27 |
| Unit Price without VAT: | €8.93000 |
|---|---|
| Unit Price with VAT: | €10.71600 |

