CAN, RS422, RS485, SPI Digital Isolator 3000Vrms 4 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14430EAEE+T

DigiKey Part Number
505-MAX14430EAEE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14430EAEE+T
Description
DG ISO 3KV 4CH CAN/RS422 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS422, RS485, SPI Digital Isolator 3000Vrms 4 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14430EAEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
32.5ns, 33.6ns
Part Status
Active
Pulse Width Distortion (Max)
4ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.6ns, 1.4ns (Max)
Type
CAN, RS422, RS485, SPI
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
3000Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€5.30953€13,273.82
Manufacturers Standard Package
Unit Price without VAT:€5.30953
Unit Price with VAT:€6.37144