Similar

MAX1403EVL11 | |
|---|---|
DigiKey Part Number | MAX1403EVL11-ND |
Manufacturer | |
Manufacturer Product Number | MAX1403EVL11 |
Description | EVAL KIT FOR MAX1403 |
Customer Reference | |
Detailed Description | MAX1403 - 18 Bit 480 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range ±VREF/gain |
Packaging Bulk | Power (Typ) @ Conditions 16.9mW @ 480SPS |
Part Status Obsolete | Utilized IC / Part MAX1403 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 480 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1415EUE+ | Analog Devices Inc./Maxim Integrated | 288 | MAX1415EUE+-ND | €13.29000 | Similar |


