Direct
Parametric Equivalent

MAX1401CAI | |
|---|---|
DigiKey Part Number | MAX1401CAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX1401CAI |
Description | IC ADC 18BIT 28-SSOP |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1401CAI Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc./Maxim Integrated | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Bits 18 | Features PGA |
Sampling Rate (Per Second) 480 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 3, 5 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1401CAI+ | Analog Devices Inc./Maxim Integrated | 46 | MAX1401CAI+-ND | €40.81000 | Direct |
| MAX1403CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1403CAI+-ND | €40.81000 | Parametric Equivalent |


