
MAX13236EETE+TGH7 | |
|---|---|
DigiKey Part Number | MAX13236EETE+TGH7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13236EETE+TGH7 |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13236EETE+TGH7 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-WQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TQFN (5x5) |
Duplex Full | Base Product Number |

