
MAX13038ATI+ | |
|---|---|
DigiKey Part Number | MAX13038ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13038ATI+ |
Description | IC INTERFACE SPECIALIZED 28TQFN |
Customer Reference | |
Detailed Description | Interface 28-TQFN (5x5) |
EDA/CAD Models | MAX13038ATI+ Models |
Category | Package / Case 28-WFQFN Exposed Pad |
Manufacturer Analog Devices Inc./Maxim Integrated | Supplier Device Package 28-TQFN (5x5) |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Interface SPI Serial | Base Product Number |
Voltage - Supply 6V ~ 26V |

