
MAX1276ETC+ | |
|---|---|
DigiKey Part Number | MAX1276ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1276ETC+ |
Description | IC ADC 12BIT 12-TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1276ETC+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 1.8V ~ 5.25V |
Sampling Rate (Per Second) 1.8M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 12-WQFN Exposed Pad |
Input Type Differential | Supplier Device Package 12-TQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.38000 | €14.38 |
| 10 | €11.40300 | €114.03 |
| 75 | €9.98707 | €749.03 |
| 150 | €9.65780 | €1,448.67 |
| 300 | €9.38673 | €2,816.02 |
| 525 | €9.20339 | €4,831.78 |
| Unit Price without VAT: | €14.38000 |
|---|---|
| Unit Price with VAT: | €17.25600 |

