
MAX1271BEAI+T | |
|---|---|
DigiKey Part Number | MAX1271BEAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1271BEAI+T |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 110k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1271BEAI+T Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 110k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €22.03550 | €44,071.00 |
| Unit Price without VAT: | €22.03550 |
|---|---|
| Unit Price with VAT: | €26.44260 |

