
MAX1261AEEI+T | |
|---|---|
DigiKey Part Number | MAX1261AEEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1261AEEI+T |
Description | IC ADC 12BIT 28-QSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1261AEEI+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.8V ~ 3.6V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 28-QSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €22.78498 | €56,962.45 |
| Unit Price without VAT: | €22.78498 |
|---|---|
| Unit Price with VAT: | €27.34198 |

