
MAX1240ACSA+T | |
|---|---|
DigiKey Part Number | MAX1240ACSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1240ACSA+T |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1240ACSA+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 73k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

