
MAX117CPI | |
|---|---|
DigiKey Part Number | MAX117CPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX117CPI |
Description | IC ADC 8BIT 28-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX117CPI Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 400k | Features Selectable Address |
Number of Inputs 8 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 28-DIP (0.600", 15.24mm) |
Data Interface Parallel | Supplier Device Package 28-PDIP |
Configuration MUX-S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |

