
MAX11506CEE+T | |
|---|---|
DigiKey Part Number | MAX11506CEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11506CEE+T |
Description | IC VIDEO FILTER 16QSOP |
Customer Reference | |
Detailed Description | Video Buffers, Filters IC NTSC 16-QSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX11506CEE+T Models |
Category | Standards NTSC |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Function Buffers, Filters | Supplier Device Package 16-QSOP |
Applications Consumer Video | Base Product Number |

