14 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1143BCAP+

DigiKey Part Number
MAX1143BCAP+-ND
Manufacturer
Manufacturer Product Number
MAX1143BCAP+
Description
IC ADC 14BIT 20-SSOP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
EDA/CAD Models
MAX1143BCAP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
20-SSOP (0.209", 5.30mm Width)
Input Type
Single Ended
Supplier Device Package
20-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types