Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMX358AUA+ | |
|---|---|
DigiKey Part Number | LMX358AUA+-ND |
Manufacturer | |
Manufacturer Product Number | LMX358AUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMX358AUA+ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 240µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 18 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4292EUA+ | Analog Devices Inc./Maxim Integrated | 678 | MAX4292EUA+-ND | €4.58000 | Similar |
| LMV358Q1MM/NOPB | Texas Instruments | 0 | 296-40307-1-ND | €1.16000 | Similar |
| LMV358Q1MMX/NOPB | Texas Instruments | 0 | 296-44287-1-ND | €0.87000 | Similar |
| LMV358Q3MM/NOPB | Texas Instruments | 124.675 | 296-35698-1-ND | €1.16000 | Similar |
| LMV358Q3MMX/NOPB | Texas Instruments | 0 | LMV358Q3MMX/NOPB-ND | €0.51569 | Similar |




