Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMX358ASA | |
|---|---|
DigiKey Part Number | LMX358ASA-ND |
Manufacturer | |
Manufacturer Product Number | LMX358ASA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMX358ASA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 240µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 18 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4246AKA+T | Analog Devices Inc./Maxim Integrated | 13.672 | MAX4246AKA+TCT-ND | €3.07000 | Similar |
| AD8542ARZ | Analog Devices Inc. | 5.696 | 505-AD8542ARZ-ND | €1.33000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.361 | AD8542ARZ-REELCT-ND | €1.33000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 11.923 | AD8542ARZ-REEL7CT-ND | €1.33000 | Similar |
| APX358SG-13 | Diodes Incorporated | 2.350 | 31-APX358SG-13CT-ND | €0.60000 | Similar |








