
LMX358AKA+T | |
|---|---|
DigiKey Part Number | LMX358AKA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX358AKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LMX358AKA+T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 240µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 18 nA | Base Product Number |

