
IH5042CWE+T | |
|---|---|
DigiKey Part Number | IH5042CWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IH5042CWE+T |
Description | IC SWITCH SPDT X 1 80OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IH5042CWE+T Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 400ns, 200ns |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Switch Circuit SPDT | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 80Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 5Ohm |

