Direct
Upgrade
Similar

ICM7555IPA | |
|---|---|
DigiKey Part Number | ICMAX7555IPA-ND |
Manufacturer | |
Manufacturer Product Number | ICM7555IPA |
Description | IC OSC SINGLE TIMER 500KHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555IPA Models |
Category | Current - Supply 30 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 500kHz | Base Product Number |
Voltage - Supply 2V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7555IPA+ | Analog Devices Inc./Maxim Integrated | 243 | ICM7555IPA+-ND | €4.76000 | Direct |
| TLC555IP | Rochester Electronics, LLC | 3.219 | 2156-TLC555IP-ND | €1.15000 | Direct |
| ICM7555IPAZ | Renesas Electronics Corporation | 93.949 | ICM7555IPAZ-ND | €0.72000 | Upgrade |
| LMC555CN/NOPB | Texas Instruments | 0 | LMC555CN/NOPB-ND | €1.47000 | Similar |
| TLC555CP | Texas Instruments | 10.397 | 296-1857-5-ND | €1.04000 | Similar |




