Direct
Similar
Similar

ICM7555ESA | |
|---|---|
DigiKey Part Number | ICM7555ESA-ND |
Manufacturer | |
Manufacturer Product Number | ICM7555ESA |
Description | IC OSC SNGL TIMER 500KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555ESA Models |
Category | Current - Supply 30 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 500kHz | Base Product Number |
Voltage - Supply 2V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7555ESA+ | Analog Devices Inc./Maxim Integrated | 3.023 | ICM7555ESA+-ND | €4.19000 | Direct |
| ALD7555SAL | Advanced Linear Devices Inc. | 0 | 1014-1190-ND | €2.56000 | Similar |
| LMC555IM/NOPB | Texas Instruments | 5.988 | 296-36181-5-ND | €1.75000 | Similar |




