ICL7632ECPE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 248
Unit Price: €8.77000
Datasheet
CMOS Amplifier 3 Circuit Rail-to-Rail 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7632ECPE

DigiKey Part Number
ICL7632ECPE-ND
Manufacturer
Manufacturer Product Number
ICL7632ECPE
Description
IC CMOS 3 CIRCUIT 16DIP
Customer Reference
Detailed Description
CMOS Amplifier 3 Circuit Rail-to-Rail 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7632ECPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 mV
Mfr
Current - Supply
1mA (x3 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
3
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
16-DIP (0.300", 7.62mm)
Slew Rate
1.6V/µs
Supplier Device Package
16-PDIP
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1260CN#PBFAnalog Devices Inc.248LT1260CN#PBF-ND€8.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable