HI3-0201HS-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: €7.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 173
Unit Price: €11.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €19.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 86
Unit Price: €7.17000
Datasheet
4 Circuit IC Switch 1:1 50Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3-0201HS-5

DigiKey Part Number
HI3-0201HS-5-ND
Manufacturer
Manufacturer Product Number
HI3-0201HS-5
Description
IC SWITCH SPST-NCX4 50OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HI3-0201HS-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
50ns, 50ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
50Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
12V ~ 20V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG201AKNZAnalog Devices Inc.745505-ADG201AKNZ-ND€7.10000Similar
ADG201HSJNZAnalog Devices Inc.173ADG201HSJNZ-ND€11.74000Similar
ADG201HSKNZAnalog Devices Inc.0ADG201HSKNZ-ND€19.30000Similar
LTC201ACN#PBFAnalog Devices Inc.86LTC201ACN#PBF-ND€7.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable