
HI1-0201HS/883B | |
|---|---|
DigiKey Part Number | HI1-0201HS/883B-ND |
Manufacturer | |
Manufacturer Product Number | HI1-0201HS/883B |
Description | IC SWITCH SPST-NCX4 50OHM 16CDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI1-0201HS/883B Models |
Category | Switch Time (Ton, Toff) (Max) 50ns, 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 50Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 12V ~ 20V | Supplier Device Package 16-CDIP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |

