
DS80C310-QCG+ | |
|---|---|
DigiKey Part Number | DS80C310-QCG+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C310-QCG+ |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C310-QCG+ Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 44-PLCC (16.59x16.59) |
Speed 25MHz | Package / Case 44-LCC (J-Lead) |
Connectivity EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.89000 | €20.89 |
| 10 | €17.39600 | €173.96 |
| 28 | €16.20464 | €453.73 |
| 112 | €14.96929 | €1,676.56 |
| 252 | €14.41992 | €3,633.82 |
| 504 | €14.03605 | €7,074.17 |
| Unit Price without VAT: | €20.89000 |
|---|---|
| Unit Price with VAT: | €25.06800 |

