
DS8024M-RJX+T | |
|---|---|
DigiKey Part Number | DS8024M-RJX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS8024M-RJX+T |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS8024M-RJX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Smart Card | |
Interface | Analog | |
Voltage - Supply | - | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.16300 | €5,407.50 |
| Unit Price without VAT: | €2.16300 |
|---|---|
| Unit Price with VAT: | €2.59560 |

