
DS8024-RRX+ | |
|---|---|
DigiKey Part Number | DS8024-RRX+-ND |
Manufacturer | |
Manufacturer Product Number | DS8024-RRX+ |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Smart Card Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8024-RRX+ Models |
Category | Interface Analog |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 28-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |

