Supervisor Open Drain or Open Collector 1 Channel 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4510U-10+

DigiKey Part Number
DS4510U-10+-ND
Manufacturer
Manufacturer Product Number
DS4510U-10+
Description
IC SUPERVISOR 1 CHANNEL 10UMAX
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS4510U-10+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
10-uMAX/uSOP
Voltage - Threshold
4.375V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable