
DS34S102GN+ | |
|---|---|
DigiKey Part Number | DS34S102GN+-ND |
Manufacturer | |
Manufacturer Product Number | DS34S102GN+ |
Description | IC TIME DIV MULTIPLX 256-CSBGA |
Customer Reference | |
Detailed Description | TDM (Time Division Multiplexing) 256-CSBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS34S102GN+ Models |
Category | Applications Data Transport |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case 256-BGA |
Part Status Discontinued at DigiKey | Supplier Device Package 256-CSBGA (17x17) |
DigiKey Programmable Not Verified | Base Product Number |
Type TDM (Time Division Multiplexing) |

