
DS2782E+T&R | |
|---|---|
DigiKey Part Number | 175-DS2782E+T&RTR-ND - Tape & Reel (TR) 175-DS2782E+T&RCT-ND - Cut Tape (CT) 175-DS2782E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2782E+T&R |
Description | IC BATT MON LI-ION 1CELL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2782E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.07000 | €7.07 |
| 10 | €5.48300 | €54.83 |
| 25 | €5.08560 | €127.14 |
| 100 | €4.71180 | €471.18 |
| Unit Price without VAT: | €7.07000 |
|---|---|
| Unit Price with VAT: | €8.48400 |


