
DS2450S+ | |
|---|---|
DigiKey Part Number | DS2450S+-ND |
Manufacturer | |
Manufacturer Product Number | DS2450S+ |
Description | IC ADC 16BIT 8-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2450S+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface Serial | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |

