16 Bit Analog to Digital Converter 4 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2450S+T&R

DigiKey Part Number
DS2450S+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2450S+T&R
Description
IC ADC 16BIT 8-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2450S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
1k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types