
DS2433X-Z01 | |
|---|---|
DigiKey Part Number | DS2433X-Z01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2433X-Z01 |
Description | IC EEPROM 4KBIT 1-WIRE 6FLIPCHIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 6-FlipChip (2.82x2.54) |
Datasheet | Datasheet |
Category | Memory Organization 256 x 16 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) | Access Time 2 µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 6-FlipChip (2.82x2.54) |
Technology EEPROM | Base Product Number |
Memory Size |

