
DS1881Z-050+ | |
|---|---|
DigiKey Part Number | DS1881Z-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1881Z-050+ |
Description | IC DIG POT 45K 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1881Z-050+ Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Mute, Selectable Address, Zero-Cross Sense |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Logarithmic | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 45k | Resistance - Wiper (Ohms) (Typ) 160 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.34300 | €23.43 |
| 50 | €2.03460 | €101.73 |
| 100 | €1.93920 | €193.92 |
| 250 | €1.83844 | €459.61 |
| 500 | €1.77766 | €888.83 |
| 1.000 | €1.72763 | €1,727.63 |
| 2.500 | €1.67483 | €4,187.07 |
| 5.000 | €1.64301 | €8,215.05 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.73200 |

