Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1821S+

DigiKey Part Number
DS1821S+-ND
Manufacturer
Manufacturer Product Number
DS1821S+
Description
SENSOR DIGITAL -55C-125C 8SO
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1821S+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±1°C
Packaging
Tube
Test Condition
0°C ~ 85°C
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Output Type
1-Wire®
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
8 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types