
DS1813-15+T | |
|---|---|
DigiKey Part Number | DS1813-15+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1813-15+T |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1813-15+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.02508 | €4,050.16 |
| 4.000 | €1.98595 | €7,943.80 |
| Unit Price without VAT: | €2.02508 |
|---|---|
| Unit Price with VAT: | €2.43010 |

