Direct
Similar

DS1812-5 | |
|---|---|
DigiKey Part Number | DS1812-5-ND |
Manufacturer | |
Manufacturer Product Number | DS1812-5 |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1812-5 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Series | Reset Timeout 100ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1812-5+ | Analog Devices Inc./Maxim Integrated | 157 | DS1812-5+-ND | €3.80000 | Direct |
| DS1812-5+T&R | Analog Devices Inc./Maxim Integrated | 720 | DS1812-5+CT-ND | €3.80000 | Direct |
| MCP101-475DI/TO | Microchip Technology | 961 | MCP101-475DI/TO-ND | €0.42000 | Similar |




