Direct

DS1809Z-010 | |
|---|---|
DigiKey Part Number | DS1809Z-010-ND |
Manufacturer | |
Manufacturer Product Number | DS1809Z-010 |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1809Z-010 Models |
Category | Interface Pushbutton |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 750ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 400 (Max) |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1809Z-010+ | Analog Devices Inc./Maxim Integrated | 1.219 | DS1809Z-010+-ND | €4.59000 | Direct |


