DS1809U-100/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €2.57495
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1809U-100/T&R

DigiKey Part Number
DS1809U-100/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1809U-100/T&R
Description
IC DIG POT 100K 8-UMAX/USOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-uMAX/uSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
100k
Interface
Pushbutton
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types