
DS1809-100 | |
|---|---|
DigiKey Part Number | DS1809-100-ND |
Manufacturer | |
Manufacturer Product Number | DS1809-100 |
Description | IC DIG POT 100K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1809-100 Models |
Category | Interface Pushbutton |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 750ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 8-PDIP |
Configuration Potentiometer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 400 (Max) |
Resistance (Ohms) 100k | Base Product Number |

