Direct

DS1647-120+ | |
|---|---|
DigiKey Part Number | DS1647-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1647-120+ |
Description | IC RTC CLK/CALENDAR PAR 32EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 32-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1647-120+ Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface Parallel |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 4mA @ 4.5 V ~ 5.5 V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Leap Year, NVSRAM | Package / Case 32-DIP Module (0.600", 15.24mm) |
Memory Size 512KB | Supplier Device Package 32-EDIP |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1747-70+ | Analog Devices Inc./Maxim Integrated | 414 | DS1747-70+-ND | €69.02000 | Direct |


