
DS1609S-50+ | |
|---|---|
DigiKey Part Number | DS1609S-50+-ND |
Manufacturer | |
Manufacturer Product Number | DS1609S-50+ |
Description | IC SRAM 2KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 2Kbit Parallel 50 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50ns |
Packaging Tube | Access Time 50 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |

