Direct

DS1558W-TRL | |
|---|---|
DigiKey Part Number | DS1558W-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1558W-TRL |
Description | IC RTC CLK/CALENDAR PAR 48LQFP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | DS1558W-TRL Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 2mA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Watchdog Timer, Y2K | Package / Case 48-LQFP |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 48-LQFP (7x7) |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1558W+TRL | Analog Devices Inc./Maxim Integrated | 0 | DS1558W+TRL-ND | €10.64092 | Direct |


